Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Liquid Level Relay - DIN Rail, Screw Mount, Snap-On, 110 → 130 V ac

RS Stock No.: 746-7444Brand: ABBManufacturers Part No.: 1SVR550850R9500 CM-ENE MIN
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

ABB

Mounting Style

DIN Rail, Screw Mount, Snap-On

Probe Voltage

30V ac

Supply Voltage

110 → 130 V ac

Overall Length

88.5mm

Overall Width

22.5mm

Overall Depth

78mm

Product details

Minimum Liquid Level Relay - ABB CM-ENE MIN

Minimum Liquid Level Relays monitor the minimum liquid level, often used within pumped control systems and for overflow monitoring applications.

Stock information temporarily unavailable.

AED 387.40

AED 387.40 Each (ex VAT)

AED 406.77

AED 406.77 Each (inc. VAT)

ABB Liquid Level Relay - DIN Rail, Screw Mount, Snap-On, 110 → 130 V ac

AED 387.40

AED 387.40 Each (ex VAT)

AED 406.77

AED 406.77 Each (inc. VAT)

ABB Liquid Level Relay - DIN Rail, Screw Mount, Snap-On, 110 → 130 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Mounting Style

DIN Rail, Screw Mount, Snap-On

Probe Voltage

30V ac

Supply Voltage

110 → 130 V ac

Overall Length

88.5mm

Overall Width

22.5mm

Overall Depth

78mm

Product details

Minimum Liquid Level Relay - ABB CM-ENE MIN

Minimum Liquid Level Relays monitor the minimum liquid level, often used within pumped control systems and for overflow monitoring applications.