Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 186-567Brand: ABBManufacturers Part No.: 1SVR630020R0200 - CT-MVS.21S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

100mm

Length

78mm

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

100mm

Length

78mm

Minimum Operating Temperature

-20°C

You may be interested in