ABB Timer Relay

RS Stock No.: 746-6977Brand: ABBManufacturers Part No.: 1SVR730010R0200 CT-MFS.21SDistrelec Article No.: 30401617
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Depth

113.4mm

Distrelec Product Id

30401617

Country of Origin

Germany

Product details

CT-MFS Series Multifunctional Timers

The CT-MFS Series is a set of multifunctional electronic timers from the CT-S range. The range provides up to 10 timing functions, 10 time ranges and a continuous rated control voltage that enables worldwide use regardless of the supply voltage. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 240 Vac/dc
Timing functions: ON-delay, OFF-delay with auxiliary voltage, Impulse-ON, Impulse-OFF with auxiliary voltage, Symmetrical ON- and OFF-delay, Flasher starting with ON, Flasher starting with OFF, Star-delta change-over with impulse, Pulse former, ON/OFF - function
10 time ranges selectable between 0.05 s → 300 h
Control input with volt - free triggering to start timing and / or to stop / pause timing
Remote potentiometer connection
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

AED 683.92

AED 683.92 Each (ex VAT)

AED 718.12

AED 718.12 Each (inc. VAT)

ABB Timer Relay

AED 683.92

AED 683.92 Each (ex VAT)

AED 718.12

AED 718.12 Each (inc. VAT)

ABB Timer Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 683.92
5 - 9AED 649.69
10 - 24AED 615.51
25 - 49AED 581.23
50+AED 547.16

Technical Document

Specifications

Brand

ABB

Depth

113.4mm

Distrelec Product Id

30401617

Country of Origin

Germany

Product details

CT-MFS Series Multifunctional Timers

The CT-MFS Series is a set of multifunctional electronic timers from the CT-S range. The range provides up to 10 timing functions, 10 time ranges and a continuous rated control voltage that enables worldwide use regardless of the supply voltage. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 240 Vac/dc
Timing functions: ON-delay, OFF-delay with auxiliary voltage, Impulse-ON, Impulse-OFF with auxiliary voltage, Symmetrical ON- and OFF-delay, Flasher starting with ON, Flasher starting with OFF, Star-delta change-over with impulse, Pulse former, ON/OFF - function
10 time ranges selectable between 0.05 s → 300 h
Control input with volt - free triggering to start timing and / or to stop / pause timing
Remote potentiometer connection
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick