ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 783-3999Brand: ABBManufacturers Part No.: 1SVR730010R3200
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Width

22.5mm

Length

85.6mm

Depth

103.7mm

Maximum Operating Temperature

+60°C

Time Delay

<80ms

Minimum Operating Temperature

-25°C

You may be interested in
ABB Timer Relay
AED 625.00Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Timer Relay
AED 625.00Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Width

22.5mm

Length

85.6mm

Depth

103.7mm

Maximum Operating Temperature

+60°C

Time Delay

<80ms

Minimum Operating Temperature

-25°C

You may be interested in
ABB Timer Relay
AED 625.00Each (ex VAT)