Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 746-6993Brand: ABBManufacturers Part No.: 1SVR730040R3300 CT-WBS.22S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Adjustable Impulse with Fixed Time Relay, Fixed Impulse with Adjustable Time Relay, Flash Start with OFF, Flash Start with ON, Impulse ON, ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

10mA

Depth

113.4mm

Length

85.6mm

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-WBS Series Impulse Timers

The CT-WBS series is a multifunctional electronic timer set from the CT-S range. The series provides up to 10 timing functions and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals).

Rated control supply voltage 24 → 48 V dc, 24 → 240 V ac
7 timing functions: Flasher starting with ON, Flasher starting with OFF, Impulse - ON, ON - delay, Fixed impulse with adjustable time delay, Adjustable impulse with fi xed time delay, ON/OFF - function
10 time ranges (0.05 s → 300 h)
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

AED 440.16

AED 440.16 Each (ex VAT)

AED 462.17

AED 462.17 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

AED 440.16

AED 440.16 Each (ex VAT)

AED 462.17

AED 462.17 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 440.16
5 - 9AED 418.11
10 - 24AED 396.06
25 - 49AED 374.17
50+AED 352.17

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Adjustable Impulse with Fixed Time Relay, Fixed Impulse with Adjustable Time Relay, Flash Start with OFF, Flash Start with ON, Impulse ON, ON Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

10mA

Depth

113.4mm

Length

85.6mm

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-WBS Series Impulse Timers

The CT-WBS series is a multifunctional electronic timer set from the CT-S range. The series provides up to 10 timing functions and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals).

Rated control supply voltage 24 → 48 V dc, 24 → 240 V ac
7 timing functions: Flasher starting with ON, Flasher starting with OFF, Impulse - ON, ON - delay, Fixed impulse with adjustable time delay, Adjustable impulse with fi xed time delay, ON/OFF - function
10 time ranges (0.05 s → 300 h)
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick