ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

RS Stock No.: 746-7028Brand: ABBManufacturers Part No.: 1SVR730180R0300 CT-APS.21S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

10mA

Depth

113.4mm

Length

85.6mm

Time Delay

(Recovery) <50ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-APS Series Off Delay Timers

The CT-APS series is an electronic timer series from the CT-S range with true OFF-delay including 10 selectable time
ranges. All electronic timers from the CT-S range are available with two different terminal versions.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
OFF - Delay timer with auxiliary voltage
10 time ranges selectable between 0.05 s → 300 h
Control input with voltage - related triggering to start timing
Precise adjustment by front - face operating elements
Screw connection technology
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
Width of 22.5 mm
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

AED 547.73

AED 547.73 Each (ex VAT)

AED 575.12

AED 575.12 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

AED 547.73

AED 547.73 Each (ex VAT)

AED 575.12

AED 575.12 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 547.73
5 - 9AED 520.33
10 - 24AED 492.92
25 - 49AED 465.52
50+AED 438.16

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

10mA

Depth

113.4mm

Length

85.6mm

Time Delay

(Recovery) <50ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-APS Series Off Delay Timers

The CT-APS series is an electronic timer series from the CT-S range with true OFF-delay including 10 selectable time
ranges. All electronic timers from the CT-S range are available with two different terminal versions.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
OFF - Delay timer with auxiliary voltage
10 time ranges selectable between 0.05 s → 300 h
Control input with voltage - related triggering to start timing
Precise adjustment by front - face operating elements
Screw connection technology
Enclosure material for highest fire protection classification
Tool - free mounting and demounting on DIN - rail
1 C/O (SPDT) contact
Width of 22.5 mm
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick