ABB Insulation Monitoring Relay, 1, 3 Phase, SPDT, 0 → 250 V ac, 0 → 300V dc, DIN Rail

Technical Document
Specifications
Brand
ABBMonitoring Application
Insulation
Electrical Phase
1, 3
Contact Configuration
SPDT
Voltage Sensing Range
0 → 250 V ac, 0 → 300V dc
Mounting Type
DIN Rail
Series
CM-IWS
Maximum Voltage Sensed
250 V ac, 300V dc
Height
85.6mm
Length
103.7mm
Minimum Voltage Sensed
0V ac/dc
Terminal Type
Screw
Dimensions
103.7 x 22.5 x 85.6mm
Width
22.5mm
Product details
CM-IWS - Insulation Monitoring Relays
CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.
Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
One measuring range 1-100 kΩ
Precise adjustment of the threshold value in 1kΩ steps
Interrupted wire detection
3 LEDs indicators of operational states
1 c/o (SPDT) contact, closed-circuit principle
AED 1,472.90
AED 1,472.90 Each (ex VAT)
AED 1,546.54
AED 1,546.54 Each (inc. VAT)
1
AED 1,472.90
AED 1,472.90 Each (ex VAT)
AED 1,546.54
AED 1,546.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,472.90 |
5 - 9 | AED 1,399.26 |
10 - 24 | AED 1,325.56 |
25 - 49 | AED 1,252.07 |
50+ | AED 1,178.32 |
Technical Document
Specifications
Brand
ABBMonitoring Application
Insulation
Electrical Phase
1, 3
Contact Configuration
SPDT
Voltage Sensing Range
0 → 250 V ac, 0 → 300V dc
Mounting Type
DIN Rail
Series
CM-IWS
Maximum Voltage Sensed
250 V ac, 300V dc
Height
85.6mm
Length
103.7mm
Minimum Voltage Sensed
0V ac/dc
Terminal Type
Screw
Dimensions
103.7 x 22.5 x 85.6mm
Width
22.5mm
Product details
CM-IWS - Insulation Monitoring Relays
CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.
Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
One measuring range 1-100 kΩ
Precise adjustment of the threshold value in 1kΩ steps
Interrupted wire detection
3 LEDs indicators of operational states
1 c/o (SPDT) contact, closed-circuit principle