ABB Temperature Monitoring Relay, 1 Phase, DPDT, 220 → 240V ac, DIN Rail

RS Stock No.: 876-5033Brand: ABBManufacturers Part No.: 1SVR730712R2200 CM-MSS.33S
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

1

Voltage Sensing Range

220 → 240V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Frequency Sensing Range

50 → 60Hz

Temperature Sensitivity

Overtemperature, Winding Temperature

Hazardous Area Certification

ATEX

Series

CM-MSS

Maximum Voltage Sensed

240V ac

Length

103.7mm

Minimum Voltage Sensed

220V ac

Minimum Frequency Sensed

50Hz

Operating Temperature Range

-25 → +60°C

Terminal Type

Screw

Height

85.6mm

Standards Met

UL

Special Features

Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test and Reset Button

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in
Stock information temporarily unavailable.

AED 435.91

AED 435.91 Each (ex VAT)

AED 457.71

AED 457.71 Each (inc. VAT)

ABB Temperature Monitoring Relay, 1 Phase, DPDT, 220 → 240V ac, DIN Rail

AED 435.91

AED 435.91 Each (ex VAT)

AED 457.71

AED 457.71 Each (inc. VAT)

ABB Temperature Monitoring Relay, 1 Phase, DPDT, 220 → 240V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 435.91
5 - 9AED 414.12
10 - 24AED 392.28
25 - 49AED 370.49
50+AED 350.70
You may be interested in

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

1

Voltage Sensing Range

220 → 240V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Frequency Sensing Range

50 → 60Hz

Temperature Sensitivity

Overtemperature, Winding Temperature

Hazardous Area Certification

ATEX

Series

CM-MSS

Maximum Voltage Sensed

240V ac

Length

103.7mm

Minimum Voltage Sensed

220V ac

Minimum Frequency Sensed

50Hz

Operating Temperature Range

-25 → +60°C

Terminal Type

Screw

Height

85.6mm

Standards Met

UL

Special Features

Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test and Reset Button

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in