Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Temperature Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 876-4985Brand: ABBManufacturers Part No.: 1SVR730720R1400 CM-MSS.11S
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Winding Temperature

Hazardous Area Certification

ATEX

Series

CM-MSS

Terminal Type

Screw

Special Features

Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit

Standards Met

UL

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Maximum Voltage Sensed

240V dc

Height

85.6mm

Length

103.7mm

Minimum Voltage Sensed

24V dc

Operating Temperature Range

-25 → +60°C

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in
Stock information temporarily unavailable.

AED 575.24

AED 575.24 Each (ex VAT)

AED 604.00

AED 604.00 Each (inc. VAT)

ABB Temperature Monitoring Relay, SPDT, DIN Rail

AED 575.24

AED 575.24 Each (ex VAT)

AED 604.00

AED 604.00 Each (inc. VAT)

ABB Temperature Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 575.24
5 - 9AED 546.47
10 - 24AED 517.81
25 - 49AED 488.98
50+AED 460.16
You may be interested in

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Winding Temperature

Hazardous Area Certification

ATEX

Series

CM-MSS

Terminal Type

Screw

Special Features

Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit

Standards Met

UL

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Maximum Voltage Sensed

240V dc

Height

85.6mm

Length

103.7mm

Minimum Voltage Sensed

24V dc

Operating Temperature Range

-25 → +60°C

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in