Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function,

RS Stock No.: 746-7071Brand: ABBManufacturers Part No.: 1SVR740110R3300 CT-AHS.22P
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Push In

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

10mA

Depth

113.4mm

Length

85.6mm

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-AHS Series Off Delay Timers

The CT-AHS series is an electronic timer series from the CT-S range with true OFF-delay including 10 selectable time
ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool-free Easy Connect Technology (push-in terminals). This is indicated with the manufacturer's part number via the ending character of either a "P" or "S".

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
True OFF - delay (with auxiliary voltage)
10 time ranges possible between 0.05 s → 300 h
Control input with volt - free triggering to start timing
Precise adjustment by front face operating elements
Screw connection technology or easy connect technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

AED 499.06

AED 499.06 Each (ex VAT)

AED 524.01

AED 524.01 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function,

AED 499.06

AED 499.06 Each (ex VAT)

AED 524.01

AED 524.01 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 499.06
5 - 9AED 474.08
10 - 24AED 449.14
25 - 49AED 424.20
50+AED 399.26

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Push In

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

10mA

Depth

113.4mm

Length

85.6mm

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Country of Origin

Germany

Product details

CT-AHS Series Off Delay Timers

The CT-AHS series is an electronic timer series from the CT-S range with true OFF-delay including 10 selectable time
ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool-free Easy Connect Technology (push-in terminals). This is indicated with the manufacturer's part number via the ending character of either a "P" or "S".

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
True OFF - delay (with auxiliary voltage)
10 time ranges possible between 0.05 s → 300 h
Control input with volt - free triggering to start timing
Precise adjustment by front face operating elements
Screw connection technology or easy connect technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
2 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick