Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB DIN Rail Mount Timer Relay, 380 → 440V ac, 2-Contact, 0.05 s → 10min, 1-Function, DPST

RS Stock No.: 746-7097Brand: ABBManufacturers Part No.: 1SVR740211R2300 CT-SDS.23P
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

380 → 440V ac

Mounting Type

DIN Rail

Mode of Operation

Star Delta Changeover

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Push In

Switch Configuration

DP

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Depth

113.4mm

Minimum Current

10mA

Contact Material

Cadmium Free

Time Delay

(Recovery) <60ms

Country of Origin

Germany

Product details

CT-SDS Series Star Delta Timer

The CT-SDS Series is an electronic timer series from the CT-S range with Star - Delta changeover and up to 7 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
Star - Delta changeover
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 N/O contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Stock information temporarily unavailable.

AED 476.84

AED 476.84 Each (ex VAT)

AED 500.68

AED 500.68 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 380 → 440V ac, 2-Contact, 0.05 s → 10min, 1-Function, DPST

AED 476.84

AED 476.84 Each (ex VAT)

AED 500.68

AED 500.68 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 380 → 440V ac, 2-Contact, 0.05 s → 10min, 1-Function, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 476.84
5 - 9AED 452.99
10 - 24AED 429.25
25 - 49AED 405.25
50+AED 381.46

Technical Document

Specifications

Brand

ABB

Supply Voltage

380 → 440V ac

Mounting Type

DIN Rail

Mode of Operation

Star Delta Changeover

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Push In

Switch Configuration

DP

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

85.6mm

Depth

113.4mm

Minimum Current

10mA

Contact Material

Cadmium Free

Time Delay

(Recovery) <60ms

Country of Origin

Germany

Product details

CT-SDS Series Star Delta Timer

The CT-SDS Series is an electronic timer series from the CT-S range with Star - Delta changeover and up to 7 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.

Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
Star - Delta changeover
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 N/O contacts
22.5 mm (0.89 in) width
3 LEDs for status indication

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick