Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Temperature Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 876-5027Brand: ABBManufacturers Part No.: 1SVR740712R1400 CM-MSS.31P
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Winding Temperature

Series

CM-MSS

Hazardous Area Certification

ATEX

Height

85.6mm

Length

103.7mm

Operating Temperature Range

+60°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Terminal Type

Push In

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Special Features

Automatic Reset, Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, One Measuring Circuit, Over Heating Protection, Over Load Protection

Minimum Operating Temperature

-25°C

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in
Stock information temporarily unavailable.

AED 735.78

AED 735.78 Each (ex VAT)

AED 772.57

AED 772.57 Each (inc. VAT)

ABB Temperature Monitoring Relay, SPDT, DIN Rail

AED 735.78

AED 735.78 Each (ex VAT)

AED 772.57

AED 772.57 Each (inc. VAT)

ABB Temperature Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 735.78
5 - 9AED 699.01
10 - 24AED 662.24
25 - 49AED 625.42
50+AED 588.64
You may be interested in

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Winding Temperature

Series

CM-MSS

Hazardous Area Certification

ATEX

Height

85.6mm

Length

103.7mm

Operating Temperature Range

+60°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Terminal Type

Push In

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Special Features

Automatic Reset, Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, One Measuring Circuit, Over Heating Protection, Over Load Protection

Minimum Operating Temperature

-25°C

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in