Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Temperature Monitoring Relay, 1 Phase, DPDT, DIN Rail

RS Stock No.: 876-5042Brand: ABBManufacturers Part No.: 1SVR740712R2200 CM-MSS.33P
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Winding Temperature

Hazardous Area Certification

ATEX

Series

CM-MSS

Length

103.7mm

Operating Temperature Range

+60°C

Terminal Type

Push In

Height

85.6mm

Special Features

Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test and Reset Button

Number of Poles

1

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

Stock information temporarily unavailable.

AED 448.93

AED 448.93 Each (ex VAT)

AED 471.38

AED 471.38 Each (inc. VAT)

ABB Temperature Monitoring Relay, 1 Phase, DPDT, DIN Rail

AED 448.93

AED 448.93 Each (ex VAT)

AED 471.38

AED 471.38 Each (inc. VAT)

ABB Temperature Monitoring Relay, 1 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 448.93
5+AED 430.66

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Winding Temperature

Hazardous Area Certification

ATEX

Series

CM-MSS

Length

103.7mm

Operating Temperature Range

+60°C

Terminal Type

Push In

Height

85.6mm

Special Features

Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test and Reset Button

Number of Poles

1

Dimensions

103.7 x 22.5 x 85.6mm

Current Range

Maximum of 3.7mA

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Product details

CM-MSS Series Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage range for this series 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.