Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Control Station Switch

RS Stock No.: 521-3576Brand: ABBManufacturers Part No.: 1TVC110000P3107
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

ABB

Length

43mm

Width

30mm

Depth

78.5mm

Product details

Two and Three Position Selector Switches

Stay-put switch

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

You may be interested in
Stock information temporarily unavailable.

AED 351.44

AED 351.44 Each (ex VAT)

AED 369.01

AED 369.01 Each (inc. VAT)

ABB Control Station Switch

AED 351.44

AED 351.44 Each (ex VAT)

AED 369.01

AED 369.01 Each (inc. VAT)

ABB Control Station Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 351.44
5 - 9AED 340.25
10 - 24AED 328.34
25 - 49AED 316.26
50+AED 303.34
You may be interested in

Technical Document

Specifications

Brand

ABB

Length

43mm

Width

30mm

Depth

78.5mm

Product details

Two and Three Position Selector Switches

Stay-put switch

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

You may be interested in