Technical Document
Specifications
Brand
ABBLength
43mm
Actuator Type
Push Button
Width
30mm
Depth
78.5mm
Dimensions
43 x 30 x 78.5mm
Dimensions
43 x 30 x 78.5mm
Country of Origin
Czech Republic
Product details
Two and Three Position Selector Switches
Stay-put switch
Standards
IEC 60947-5-1, IEC 60947-5-5
ABB
AED 348.55
AED 348.55 Each (ex VAT)
AED 365.98
AED 365.98 Each (inc. VAT)
1
AED 348.55
AED 348.55 Each (ex VAT)
AED 365.98
AED 365.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 348.55 |
5 - 9 | AED 337.16 |
10 - 24 | AED 325.34 |
25 - 49 | AED 313.06 |
50+ | AED 300.25 |
Technical Document
Specifications
Brand
ABBLength
43mm
Actuator Type
Push Button
Width
30mm
Depth
78.5mm
Dimensions
43 x 30 x 78.5mm
Dimensions
43 x 30 x 78.5mm
Country of Origin
Czech Republic
Product details
Two and Three Position Selector Switches
Stay-put switch
Standards
IEC 60947-5-1, IEC 60947-5-5