ABB 1SBL12 Contactor, 690 V Coil, 3-Pole, 16 A, 7.5 kW, 4NO

RS Stock No.: 253-1879Brand: ABBManufacturers Part No.: 244226
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

16 A

Power Rating

7.5 kW

Series

1SBL12

Function

Control Unit

Normal State Configuration

4NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Cage Clamp

Width

45mm

Length

72.5mm

Depth

72.5mm

Control Voltage

230 V

Maximum Operating Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

AED 9,668.40

AED 241.71 Each (In a Pack of 40) (ex VAT)

AED 10,151.82

AED 253.796 Each (In a Pack of 40) (inc. VAT)

ABB 1SBL12 Contactor, 690 V Coil, 3-Pole, 16 A, 7.5 kW, 4NO

AED 9,668.40

AED 241.71 Each (In a Pack of 40) (ex VAT)

AED 10,151.82

AED 253.796 Each (In a Pack of 40) (inc. VAT)

ABB 1SBL12 Contactor, 690 V Coil, 3-Pole, 16 A, 7.5 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

16 A

Power Rating

7.5 kW

Series

1SBL12

Function

Control Unit

Normal State Configuration

4NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Cage Clamp

Width

45mm

Length

72.5mm

Depth

72.5mm

Control Voltage

230 V

Maximum Operating Temperature

+70°C

Country of Origin

China