ABB 250V ac Push Button Push Button

RS Stock No.: 701-8480Brand: ABBManufacturers Part No.: 2CCA703150R0001 E215-16-11B
brand-logo
View all in Circuit Trips

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)

AED 85.26

AED 85.26 Each (ex VAT)

AED 89.52

AED 89.52 Each (inc. VAT)

ABB 250V ac Push Button Push Button

AED 85.26

AED 85.26 Each (ex VAT)

AED 89.52

AED 89.52 Each (inc. VAT)

ABB 250V ac Push Button Push Button

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 85.26
5 - 9AED 81.11
10 - 24AED 76.81
25 - 49AED 72.50
50+AED 68.93
You may be interested in
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 89.52Each (ex VAT)