Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 250V ac Push Button Push Button

RS Stock No.: 701-8487Brand: ABBManufacturers Part No.: 2CCA703151R0001 E215-16-11C
brand-logo
View all in Circuit Trips

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
AED 87.00Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 87.00Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 87.00Each (ex VAT)
Stock information temporarily unavailable.

AED 82.86

AED 82.86 Each (ex VAT)

AED 87.00

AED 87.00 Each (inc. VAT)

ABB 250V ac Push Button Push Button

AED 82.86

AED 82.86 Each (ex VAT)

AED 87.00

AED 87.00 Each (inc. VAT)

ABB 250V ac Push Button Push Button
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 82.86
5 - 9AED 78.74
10 - 24AED 74.57
25 - 49AED 70.40
50+AED 67.00
You may be interested in
ABB 250V ac Push Button Push Button
AED 87.00Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 87.00Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 87.00Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Range

System Pro M Compact

Series

E215

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Switzerland

Product details

Pushbutton - non-illuminated E225 Series

1 N/O and 1 N/C contact

ABB Accessories

You may be interested in
ABB 250V ac Push Button Push Button
AED 87.00Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 87.00Each (ex VAT)
ABB 250V ac Push Button Push Button
AED 87.00Each (ex VAT)