Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Range
System Pro M Compact
Series
E217
Type
Push Button
Rated Control Voltage
250V ac
Country of Origin
Switzerland
Product details
Pushbutton - illuminated E227 Series
ABB Accessories
Stock information temporarily unavailable.
AED 112.51
AED 112.51 Each (ex VAT)
AED 118.14
AED 118.14 Each (inc. VAT)
ABB 250V ac Push Button Push Button
1
AED 112.51
AED 112.51 Each (ex VAT)
AED 118.14
AED 118.14 Each (inc. VAT)
ABB 250V ac Push Button Push Button
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 112.51 |
5 - 9 | AED 108.78 |
10 - 24 | AED 105.10 |
25 - 49 | AED 101.06 |
50+ | AED 96.97 |
Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Range
System Pro M Compact
Series
E217
Type
Push Button
Rated Control Voltage
250V ac
Country of Origin
Switzerland
Product details