Technical Document
Specifications
Brand
ABBPilot Light Type
Pilot Light Complete Unit
Voltage Rating
250V ac
Pilot Light Colour
Red
Lamp Type
LED
Series
E219
IP Rating
IP20
Current Rating
16A
Country of Origin
Switzerland
Product details
Indicator E219 Series
ABB Accessories
Stock information temporarily unavailable.
AED 75.60
AED 75.60 Each (ex VAT)
AED 79.38
AED 79.38 Each (inc. VAT)
ABB, E219 Red LED Indicator, IP20, 250V ac
1
AED 75.60
AED 75.60 Each (ex VAT)
AED 79.38
AED 79.38 Each (inc. VAT)
ABB, E219 Red LED Indicator, IP20, 250V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 75.60 |
5 - 9 | AED 71.87 |
10 - 24 | AED 67.99 |
25 - 49 | AED 64.42 |
50+ | AED 60.58 |
Technical Document
Specifications
Brand
ABBPilot Light Type
Pilot Light Complete Unit
Voltage Rating
250V ac
Pilot Light Colour
Red
Lamp Type
LED
Series
E219
IP Rating
IP20
Current Rating
16A
Country of Origin
Switzerland
Product details