Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB CMS Series Current Transformer Current Transformer, 80A Input, 80:1, 10mm Bore, 690 V ac, 1500 V dc

RS Stock No.: 833-2863Brand: ABBManufacturers Part No.: 2CCA880107R0001 CMS-100CA
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

ABB

Current Ratio

80:1

Series

CMS

Bore Size

10mm

Transformer Type

Current Transformer

Sensor Technology

Current Transformer

Supply Voltage

690 V ac, 1500 V dc

Input Current

80A

Overall Height

29mm

Overall Width

41mm

Overall Depth

41mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

Cable Mount

Dimensions

17.4 x 29 x 41 mm

Product details

ABB Circuit Monitoring System CMS

Circuit Monitoring Systems (CMS) are multichannel measurement systems for branch monitoring of electrical installations. Each system consists of a Control Unit and sensors with different measurement ranges and mounting possibilities. The systems can be installed easily within power distribution units. Due to the unique compact size, the system is also ideal as a retrofit solution for existing installations. Great importance has been placed on user friendliness, high accuracy and a wide measurement range (up to 160 A).

CMS-600 Supply- and Control Centre
Supplied as a unit with flat cable & connector set
Illuminated touch display
Intuitive menu navigation
Supply voltage 24 Vdc
Measure AC and DC currents up to 64 individual lines via CMS-Bus (4-wire flatcable)
Measured data can be remotely queried by a 2-wire RS-485 interface
RTU Modbus, Data rate 2400-115200 Baud
DIN Rail Mounting

Stock information temporarily unavailable.

AED 321.25

AED 321.25 Each (ex VAT)

AED 337.31

AED 337.31 Each (inc. VAT)

ABB CMS Series Current Transformer Current Transformer, 80A Input, 80:1, 10mm Bore, 690 V ac, 1500 V dc

AED 321.25

AED 321.25 Each (ex VAT)

AED 337.31

AED 337.31 Each (inc. VAT)

ABB CMS Series Current Transformer Current Transformer, 80A Input, 80:1, 10mm Bore, 690 V ac, 1500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Ratio

80:1

Series

CMS

Bore Size

10mm

Transformer Type

Current Transformer

Sensor Technology

Current Transformer

Supply Voltage

690 V ac, 1500 V dc

Input Current

80A

Overall Height

29mm

Overall Width

41mm

Overall Depth

41mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Mounting Type

Cable Mount

Dimensions

17.4 x 29 x 41 mm

Product details

ABB Circuit Monitoring System CMS

Circuit Monitoring Systems (CMS) are multichannel measurement systems for branch monitoring of electrical installations. Each system consists of a Control Unit and sensors with different measurement ranges and mounting possibilities. The systems can be installed easily within power distribution units. Due to the unique compact size, the system is also ideal as a retrofit solution for existing installations. Great importance has been placed on user friendliness, high accuracy and a wide measurement range (up to 160 A).

CMS-600 Supply- and Control Centre
Supplied as a unit with flat cable & connector set
Illuminated touch display
Intuitive menu navigation
Supply voltage 24 Vdc
Measure AC and DC currents up to 64 individual lines via CMS-Bus (4-wire flatcable)
Measured data can be remotely queried by a 2-wire RS-485 interface
RTU Modbus, Data rate 2400-115200 Baud
DIN Rail Mounting