Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RCCB, 16A, 2 Pole, 30mA, Type B, 240V ac

RS Stock No.: 246-2384Brand: ABBManufacturers Part No.: 2CCG001693R0001
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

16A

Number of Poles

2

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

240V ac

Mounting Style

Plug In

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

AED 1,023.22

AED 1,023.22 Each (ex VAT)

AED 1,074.38

AED 1,074.38 Each (inc. VAT)

ABB RCCB, 16A, 2 Pole, 30mA, Type B, 240V ac

AED 1,023.22

AED 1,023.22 Each (ex VAT)

AED 1,074.38

AED 1,074.38 Each (inc. VAT)

ABB RCCB, 16A, 2 Pole, 30mA, Type B, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

16A

Number of Poles

2

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

240V ac

Mounting Style

Plug In

Country of Origin

Switzerland

You may be interested in