ABB SMISSLINE TP S400M MCB, 1P, 40A Curve B, 230V AC, 60V DC, 10 kA Breaking Capacity

RS Stock No.: 178-162Brand: ABBManufacturers Part No.: 2CCS571001R0405 S401M-B40
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

SMISSLINE TP

Series

S400M

Circuit Breaker Type

MCB

Width

18mm

Length

91mm

Mounting Style

DIN Rail Mount

Depth

75mm

Model Number

S401M-B40

Terminal Contact Type

Screw

Special Features

Overload Protection, Thermal Tripping

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Country of Origin

Switzerland

Product details

Circuit breakers, S400 M-B, 10 kA

SMISSLINE line safety switches with high rated switching capacity
Pluggable in any position
Free selection and display of contacting phases (1-pole versions)
Pole conductor contacting (L1, L2, L3) visible through inspection window
Contact position display visible through inspection window
With integrated input wiring
Double-decker terminals on rear
Touch protection

Standards

EN 60898-1

Stock information temporarily unavailable.

AED 181.86

AED 181.86 Each (ex VAT)

AED 190.95

AED 190.95 Each (inc. VAT)

ABB SMISSLINE TP S400M MCB, 1P, 40A Curve B, 230V AC, 60V DC, 10 kA Breaking Capacity

AED 181.86

AED 181.86 Each (ex VAT)

AED 190.95

AED 190.95 Each (inc. VAT)

ABB SMISSLINE TP S400M MCB, 1P, 40A Curve B, 230V AC, 60V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

SMISSLINE TP

Series

S400M

Circuit Breaker Type

MCB

Width

18mm

Length

91mm

Mounting Style

DIN Rail Mount

Depth

75mm

Model Number

S401M-B40

Terminal Contact Type

Screw

Special Features

Overload Protection, Thermal Tripping

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Country of Origin

Switzerland

Product details

Circuit breakers, S400 M-B, 10 kA

SMISSLINE line safety switches with high rated switching capacity
Pluggable in any position
Free selection and display of contacting phases (1-pole versions)
Pole conductor contacting (L1, L2, L3) visible through inspection window
Contact position display visible through inspection window
With integrated input wiring
Double-decker terminals on rear
Touch protection

Standards

EN 60898-1