ABB SMISSLINE TP MCB, 4P, 25A Curve D, 400V AC

RS Stock No.: 246-2673Brand: ABBManufacturers Part No.: ABB2CCS573103R8251
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 883.73

AED 883.73 Each (ex VAT)

AED 927.92

AED 927.92 Each (inc. VAT)

ABB SMISSLINE TP MCB, 4P, 25A Curve D, 400V AC

AED 883.73

AED 883.73 Each (ex VAT)

AED 927.92

AED 927.92 Each (inc. VAT)

ABB SMISSLINE TP MCB, 4P, 25A Curve D, 400V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland