Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
25A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Range
SMISSLINE TP
Mounting Style
DIN Rail Mount
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 774.38
AED 774.38 Each (ex VAT)
AED 813.10
AED 813.10 Each (inc. VAT)
ABB SMISSLINE TP MCB, 4P, 25A Curve B, 400V AC
1
AED 774.38
AED 774.38 Each (ex VAT)
AED 813.10
AED 813.10 Each (inc. VAT)
ABB SMISSLINE TP MCB, 4P, 25A Curve B, 400V AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
25A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Range
SMISSLINE TP
Mounting Style
DIN Rail Mount
Country of Origin
Switzerland