ABB Auxiliary Contact, 2 Contact, 2NC + 2NO, DIN Rail Mount S800

RS Stock No.: 435-421Brand: ABBManufacturers Part No.: 2CCS800900R0021 S800-AUX/ALT
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

2NC + 2NO

Mounting Style

DIN Rail Mount

Series

S800

Contact Current Rating

4 A dc, 6 A ac

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage Rating

250 V dc, 400 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Switzerland

Product details

S800 Series MCB Accessories

A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.

Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)

ABB Accessories

Stock information temporarily unavailable.

AED 241.13

AED 241.13 Each (ex VAT)

AED 253.19

AED 253.19 Each (inc. VAT)

ABB Auxiliary Contact, 2 Contact, 2NC + 2NO, DIN Rail Mount S800

AED 241.13

AED 241.13 Each (ex VAT)

AED 253.19

AED 253.19 Each (inc. VAT)

ABB Auxiliary Contact, 2 Contact, 2NC + 2NO, DIN Rail Mount S800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

2NC + 2NO

Mounting Style

DIN Rail Mount

Series

S800

Contact Current Rating

4 A dc, 6 A ac

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage Rating

250 V dc, 400 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Switzerland

Product details

S800 Series MCB Accessories

A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.

Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)

ABB Accessories