ABB S803W RCCB, 63A, 3 Pole, 690V

RS Stock No.: 140-887Brand: ABBManufacturers Part No.: 2CCS803917R0599
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

Self Resetting Short Circuit Limiter

Current Rating

63A

Number of Poles

3

Voltage Rating

690V

Series

S803W

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 3,421.32

AED 3,421.32 Each (ex VAT)

AED 3,592.39

AED 3,592.39 Each (inc. VAT)

ABB S803W RCCB, 63A, 3 Pole, 690V

AED 3,421.32

AED 3,421.32 Each (ex VAT)

AED 3,592.39

AED 3,592.39 Each (inc. VAT)

ABB S803W RCCB, 63A, 3 Pole, 690V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

Self Resetting Short Circuit Limiter

Current Rating

63A

Number of Poles

3

Voltage Rating

690V

Series

S803W

Country of Origin

Switzerland