Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB DG/S 210mW Lighting Controller Gateway, DIN Rail Mount, 240 V ac

RS Stock No.: 231-9602Brand: ABBManufacturers Part No.: 2CDG110198R0011 DG/S1.64.1.1
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

ABB

Controller Type

Gateway

Voltage Rating

240 V ac

Mount Type

DIN Rail

Power Consumption

210mW

Series

DG/S

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,457.86

AED 3,457.86 Each (ex VAT)

AED 3,630.75

AED 3,630.75 Each (inc. VAT)

ABB DG/S 210mW Lighting Controller Gateway, DIN Rail Mount, 240 V ac

AED 3,457.86

AED 3,457.86 Each (ex VAT)

AED 3,630.75

AED 3,630.75 Each (inc. VAT)

ABB DG/S 210mW Lighting Controller Gateway, DIN Rail Mount, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Controller Type

Gateway

Voltage Rating

240 V ac

Mount Type

DIN Rail

Power Consumption

210mW

Series

DG/S

Country of Origin

Germany