Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB PS1 1 Phase Busbar, 400V ac, 17.5mm Pitch

RS Stock No.: 489-6568Brand: ABBManufacturers Part No.: 2CDL210001R1060 - PS1/60
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

ABB

Rated Operational Voltage

400V ac

Range

PS1

Electrical Phase

1

Pitch

17.5mm

Series

PS

Current Rating

63A

For Use With

S200, F200, DDA200

Colour

Grey

Country of Origin

Germany

Product details

Busbars for 1 and 3-phases, pro M compact series

Busbars for safe and rational connection of distributor installation devices, e.g. automatic cut-outs (MCB)
1 and 3-phase versions available
No end caps supplied with cut-to-length busbars, please order separately

Approvals

DIN EN 60439, part 1 (VDE 0660, part 500)

ABB Distribution Boards, MCCB's and Accessories

Stock information temporarily unavailable.

AED 118.12

AED 118.12 Each (ex VAT)

AED 124.03

AED 124.03 Each (inc. VAT)

ABB PS1 1 Phase Busbar, 400V ac, 17.5mm Pitch

AED 118.12

AED 118.12 Each (ex VAT)

AED 124.03

AED 124.03 Each (inc. VAT)

ABB PS1 1 Phase Busbar, 400V ac, 17.5mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Rated Operational Voltage

400V ac

Range

PS1

Electrical Phase

1

Pitch

17.5mm

Series

PS

Current Rating

63A

For Use With

S200, F200, DDA200

Colour

Grey

Country of Origin

Germany

Product details

Busbars for 1 and 3-phases, pro M compact series

Busbars for safe and rational connection of distributor installation devices, e.g. automatic cut-outs (MCB)
1 and 3-phase versions available
No end caps supplied with cut-to-length busbars, please order separately

Approvals

DIN EN 60439, part 1 (VDE 0660, part 500)

ABB Distribution Boards, MCCB's and Accessories