ABB PS1 1 Phase Busbar, 400V ac, 16mm Pitch

RS Stock No.: 539-1632Brand: ABBManufacturers Part No.: 2CDL210001R1660 PS1/60/16
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

ABB

Rated Operational Voltage

400V ac

Range

PS1

Electrical Phase

1

Series

PS

Current Rating

80A

Pitch

16mm

For Use With

S200, F200, DDA200

Colour

Grey

Country of Origin

United Kingdom

Product details

Distribution Board Busbars

Professional range of ABB distribution busbars and endcaps. Wide range of electrical phases, operational voltages and number of modules to choose from.

Various electrical phases available
Wide range of operational voltages
Good selection and choice regarding the 'Number of Modules' required

ABB Distribution Boards, MCCB's and Accessories

Stock information temporarily unavailable.

AED 164.64

AED 164.64 Each (ex VAT)

AED 172.87

AED 172.87 Each (inc. VAT)

ABB PS1 1 Phase Busbar, 400V ac, 16mm Pitch

AED 164.64

AED 164.64 Each (ex VAT)

AED 172.87

AED 172.87 Each (inc. VAT)

ABB PS1 1 Phase Busbar, 400V ac, 16mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Rated Operational Voltage

400V ac

Range

PS1

Electrical Phase

1

Series

PS

Current Rating

80A

Pitch

16mm

For Use With

S200, F200, DDA200

Colour

Grey

Country of Origin

United Kingdom

Product details

Distribution Board Busbars

Professional range of ABB distribution busbars and endcaps. Wide range of electrical phases, operational voltages and number of modules to choose from.

Various electrical phases available
Wide range of operational voltages
Good selection and choice regarding the 'Number of Modules' required

ABB Distribution Boards, MCCB's and Accessories