Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Compact Home
Series
SH200
Circuit Breaker Type
MCB
Width
17.5mm
Length
85mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SH201-B20
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw Clamp
Application
Residential
Reset Actuator Type
Toggle Switch
Country of Origin
Germany
Product details
Type B Single Pole 6kA
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc
ABB Compact Home
AED 76.65
AED 76.65 Each (ex VAT)
AED 80.48
AED 80.48 Each (inc. VAT)
1
AED 76.65
AED 76.65 Each (ex VAT)
AED 80.48
AED 80.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Compact Home
Series
SH200
Circuit Breaker Type
MCB
Width
17.5mm
Length
85mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SH201-B20
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw Clamp
Application
Residential
Reset Actuator Type
Toggle Switch
Country of Origin
Germany
Product details
Type B Single Pole 6kA
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc