Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Compact Home SH200 MCB, 3P, 20A Curve B, 440V AC, 6 kA Breaking Capacity

RS Stock No.: 539-8302Brand: ABBManufacturers Part No.: 2CDS213001R0205 SH203-B20
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Width

52.5mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH203-B20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Type B Triple Pole 6kA

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac

ABB Compact Home

Stock information temporarily unavailable.

AED 276.45

AED 276.45 Each (ex VAT)

AED 290.27

AED 290.27 Each (inc. VAT)

ABB Compact Home SH200 MCB, 3P, 20A Curve B, 440V AC, 6 kA Breaking Capacity

AED 276.45

AED 276.45 Each (ex VAT)

AED 290.27

AED 290.27 Each (inc. VAT)

ABB Compact Home SH200 MCB, 3P, 20A Curve B, 440V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Compact Home

Series

SH200

Circuit Breaker Type

MCB

Width

52.5mm

Length

85mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SH203-B20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Type B Triple Pole 6kA

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac

ABB Compact Home