ABB System Pro M Compact S200 MCB, 1P, 4A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 746-7652Brand: ABBManufacturers Part No.: 2CDS251001R0044 S201-C4
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Residential

Tripping Mechanism

Thermal

Country of Origin

Germany

Product details

ABB System Pro M Compact S200 Single Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Features and Benefits

•Extra-wide and complete range of MCBs to cover most applications and markets
•Space and time saving thanks to the unique bottom-fixing auxiliary contact
•Meeting worldwide standards
•For domestic or small commercial installations up to 6 kA breaking capacity
•IEC/EN 60898-1, IEC/EN 60947-2
•1 Pole

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is Tripping Curve C

A:Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications

ABB System Pro M Single & Double Pole MCB's

AED 93.34

AED 93.34 Each (ex VAT)

AED 98.01

AED 98.01 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 4A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

AED 93.34

AED 93.34 Each (ex VAT)

AED 98.01

AED 98.01 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 4A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C4

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Application

Commercial, Residential

Tripping Mechanism

Thermal

Country of Origin

Germany

Product details

ABB System Pro M Compact S200 Single Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Features and Benefits

•Extra-wide and complete range of MCBs to cover most applications and markets
•Space and time saving thanks to the unique bottom-fixing auxiliary contact
•Meeting worldwide standards
•For domestic or small commercial installations up to 6 kA breaking capacity
•IEC/EN 60898-1, IEC/EN 60947-2
•1 Pole

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is Tripping Curve C

A:Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications

ABB System Pro M Single & Double Pole MCB's