Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB System Pro M Compact S200 MCB, 1P, 10A Curve D, 253V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 527-9469Brand: ABBManufacturers Part No.: 2CDS251001R0101 S201-D10
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-D10

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Tripping Mechanism

Thermal

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type D Single Pole 6kA - System pro M

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

AED 93.98

AED 93.98 Each (ex VAT)

AED 98.68

AED 98.68 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 10A Curve D, 253V AC, 72V DC, 6 kA Breaking Capacity

AED 93.98

AED 93.98 Each (ex VAT)

AED 98.68

AED 98.68 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1P, 10A Curve D, 253V AC, 72V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201-D10

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Tripping Mechanism

Thermal

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type D Single Pole 6kA - System pro M

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's