Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB System Pro M Compact S200 MCB, 1+N, 40A Curve D

RS Stock No.: 237-3207Brand: ABBManufacturers Part No.: 2CDS251103R0401
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

40A

Tripping Characteristics

Type D

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-D40NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

AED 530.45

AED 530.45 Each (ex VAT)

AED 556.97

AED 556.97 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1+N, 40A Curve D

AED 530.45

AED 530.45 Each (ex VAT)

AED 556.97

AED 556.97 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 1+N, 40A Curve D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

40A

Tripping Characteristics

Type D

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-D40NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany