ABB System Pro M Compact S200 MCB, 2P, 10A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity

RS Stock No.: 746-7851Brand: ABBManufacturers Part No.: 2CDS252001R0101 S202-D10
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-D10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type D Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's

AED 260.45

AED 260.45 Each (ex VAT)

AED 273.47

AED 273.47 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 2P, 10A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity

AED 260.45

AED 260.45 Each (ex VAT)

AED 273.47

AED 273.47 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 2P, 10A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-D10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type D Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's