Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB System Pro M Compact S200 MCB, 2P, 16A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

RS Stock No.: 665-4587Brand: ABBManufacturers Part No.: 2CDS252001R0165 - S202B16
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2P

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Length

88mm

Width

35mm

Depth

75.8mm

Product details

Circuit breaker, S 200-B Series

Circuit breaker, B characteristic
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately

Approvals

  DIN VDE 0641 Part 11

Standards

  IEC 60898, EN 60898, IEC 60947-2

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 2P, 16A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 2P, 16A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2P

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Length

88mm

Width

35mm

Depth

75.8mm

Product details

Circuit breaker, S 200-B Series

Circuit breaker, B characteristic
Terminals safe for fingers and overhands in accordance with DIN 50 274 (VDE 0660, part 514)
Option to connect one, multiple and fine wire conductors, varying conductor cross-sections available
Areas of application: lamps, heating loads, households and smaller-sized buildings
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448, supplied separately

Approvals

  DIN VDE 0641 Part 11

Standards

  IEC 60898, EN 60898, IEC 60947-2