Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB S200C MCB, 2P, 16A Curve B, 415V AC, 6 kA Breaking Capacity

RS Stock No.: 212-1627Brand: ABBManufacturers Part No.: 2CDS252280R0165
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2P

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Width

18mm

Length

70mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-B16

Special Features

Short Circuit Protection

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Stock information temporarily unavailable.

AED 214.34

AED 214.34 Each (ex VAT)

AED 225.06

AED 225.06 Each (inc. VAT)

ABB S200C MCB, 2P, 16A Curve B, 415V AC, 6 kA Breaking Capacity

AED 214.34

AED 214.34 Each (ex VAT)

AED 225.06

AED 225.06 Each (inc. VAT)

ABB S200C MCB, 2P, 16A Curve B, 415V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2P

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Width

18mm

Length

70mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-B16

Special Features

Short Circuit Protection

Reset Actuator Type

Toggle Switch

Country of Origin

Poland