ABB System Pro M Compact S200 MCB, 3P, 10A Curve B, 400V AC, 10 kA Breaking Capacity

RS Stock No.: 746-7595Brand: ABBManufacturers Part No.: 2CDS253001R0105 S203-B10
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-B10

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Special Features

Short Circuit Protection

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Application

Commercial, Industrial

Country of Origin

Germany

Product details

Type B Triple Pole 6kA - System Pro M Compact

Automatic circuit breaker, b-characteristic
One, two, three and four pole versions available
Safe clamps according to DIN 50,274 (VDE 0660, part of 514)
Connection of single or multiple wires with different cross sections, possible
Range of application: Lamps, heater loads, households and small industrial units
Universal signal contact/auxiliary switch (1- Change Over Switch) under Stock No. 488-6448 separately available
Release characteristic: B (3 to 5 times the nominal current)
Operating current: 6 - 40A
Operating Voltage: 1-pole: 230VAC multipolar: 400VAC
Frequency: 50/60Hz
Capacity: 6kA
Cross section for connection: 0.75 - 25mm2
Enclosure: IP20
Equipment depth: 68mm
Ambient temperature: -25°C to +55°C

Stock information temporarily unavailable.

AED 341.09

AED 341.09 Each (ex VAT)

AED 358.14

AED 358.14 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 10A Curve B, 400V AC, 10 kA Breaking Capacity

AED 341.09

AED 341.09 Each (ex VAT)

AED 358.14

AED 358.14 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 10A Curve B, 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-B10

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Special Features

Short Circuit Protection

Reset Actuator Type

Lever

Terminal Contact Type

Screw

Application

Commercial, Industrial

Country of Origin

Germany

Product details

Type B Triple Pole 6kA - System Pro M Compact

Automatic circuit breaker, b-characteristic
One, two, three and four pole versions available
Safe clamps according to DIN 50,274 (VDE 0660, part of 514)
Connection of single or multiple wires with different cross sections, possible
Range of application: Lamps, heater loads, households and small industrial units
Universal signal contact/auxiliary switch (1- Change Over Switch) under Stock No. 488-6448 separately available
Release characteristic: B (3 to 5 times the nominal current)
Operating current: 6 - 40A
Operating Voltage: 1-pole: 230VAC multipolar: 400VAC
Frequency: 50/60Hz
Capacity: 6kA
Cross section for connection: 0.75 - 25mm2
Enclosure: IP20
Equipment depth: 68mm
Ambient temperature: -25°C to +55°C