ABB System Pro M Compact S200 MCB, 3P, 16A Curve K, 440V AC, 20 kA Breaking Capacity

RS Stock No.: 514-0226Brand: ABBManufacturers Part No.: 2CDS253001R0467 S203-K16
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-K16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Application

Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw Clamp

Country of Origin

Germany

Product details

Type K Triple Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

AED 492.24

AED 492.24 Each (ex VAT)

AED 516.85

AED 516.85 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 16A Curve K, 440V AC, 20 kA Breaking Capacity

AED 492.24

AED 492.24 Each (ex VAT)

AED 516.85

AED 516.85 Each (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 16A Curve K, 440V AC, 20 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203-K16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Application

Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw Clamp

Country of Origin

Germany

Product details

Type K Triple Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals