ABB System Pro M Compact S200M MCB, 1P, 32A Curve D, 230V AC, 72V DC, 15 kA Breaking Capacity

RS Stock No.: 746-8141Brand: ABBManufacturers Part No.: 2CDS271001R0321 S201M-D32
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201M-D32

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Lever

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type D Single Pole 10 kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

AED 110.62

AED 110.62 Each (ex VAT)

AED 116.15

AED 116.15 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 1P, 32A Curve D, 230V AC, 72V DC, 15 kA Breaking Capacity

AED 110.62

AED 110.62 Each (ex VAT)

AED 116.15

AED 116.15 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 1P, 32A Curve D, 230V AC, 72V DC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201M-D32

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Lever

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type D Single Pole 10 kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's