Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
System Pro M Compact
Series
SU200M
Circuit Breaker Type
MCB
Length
111mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SU202M-C16
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
Bulgaria
AED 473.71
AED 473.71 1 Box of 1 (ex VAT)
AED 497.40
AED 497.40 1 Box of 1 (inc. VAT)
1
AED 473.71
AED 473.71 1 Box of 1 (ex VAT)
AED 497.40
AED 497.40 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
System Pro M Compact
Series
SU200M
Circuit Breaker Type
MCB
Length
111mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
SU202M-C16
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
Bulgaria