ABB System Pro M Compact S200M MCB, 3P, 2A Curve C, 440V AC, 10 kA Breaking Capacity

RS Stock No.: 535-4239Brand: ABBManufacturers Part No.: 2CDS273001R0024 S203M-C2
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-C2

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

Stock information temporarily unavailable.

AED 488.88

AED 488.88 Each (ex VAT)

AED 513.32

AED 513.32 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 3P, 2A Curve C, 440V AC, 10 kA Breaking Capacity

AED 488.88

AED 488.88 Each (ex VAT)

AED 513.32

AED 513.32 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 3P, 2A Curve C, 440V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-C2

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals