Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB System Pro M Compact S200M MCB, 3P, 63A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity

RS Stock No.: 535-4352Brand: ABBManufacturers Part No.: 2CDS273001R0634 S203M-C63Distrelec Article No.: 30400711
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-C63

Application

Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Distrelec Product Id

30400711

Country of Origin

Germany

Product details

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

Stock information temporarily unavailable.

AED 494.24

AED 494.24 Each (ex VAT)

AED 518.95

AED 518.95 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 3P, 63A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity

AED 494.24

AED 494.24 Each (ex VAT)

AED 518.95

AED 518.95 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 3P, 63A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-C63

Application

Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Distrelec Product Id

30400711

Country of Origin

Germany

Product details

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals