ABB System Pro M Compact S200M MCB, 3P, 63A Curve B, 440V AC, 10 kA Breaking Capacity

RS Stock No.: 535-6162Brand: ABBManufacturers Part No.: 2CDS273001R0635 S203M-B63
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-B63

Country of Origin

Germany

Product details

Type B Triple Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac

Stock information temporarily unavailable.

AED 494.24

AED 494.24 Each (ex VAT)

AED 518.95

AED 518.95 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 3P, 63A Curve B, 440V AC, 10 kA Breaking Capacity

AED 494.24

AED 494.24 Each (ex VAT)

AED 518.95

AED 518.95 Each (inc. VAT)

ABB System Pro M Compact S200M MCB, 3P, 63A Curve B, 440V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-B63

Country of Origin

Germany

Product details

Type B Triple Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac