Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB Grey 2 Gang Light Switch Cover

RS Stock No.: 250-4961Brand: ABBManufacturers Part No.: 2CKA001751A2827
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

ABB

Light Switch Type

Rocker Light Switch

Colour

Grey

Material

Metal

Number of Gangs

2

Series

2CKA001751A

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB Grey 2 Gang Light Switch Cover

P.O.A.

ABB Grey 2 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Light Switch Type

Rocker Light Switch

Colour

Grey

Material

Metal

Number of Gangs

2

Series

2CKA001751A

Country of Origin

Germany