Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB PIR Motion Detector PIR Sensor, 7m Sensor Range

RS Stock No.: 740-4434Brand: ABBManufacturers Part No.: 2CKA006800A2518
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

ABB

Detector Type

PIR Motion Detector

Sensor Radius

7m

Diameter

800cm

Depth

111 mm

Width

111mm

Height

59 mm

Series

BasicLine

Additional Features

Brightness Movement Dependent Output, Detect 2.5 m Height, Indoor Use

Country of Origin

China

Product details

PIR Presence Detector BasicLine

Detection diameter 7 m (at a 2.5 m mounting height)
Universal application
Automatic / semi-automatic
Additional operation via pushbutton extension
False ceiling installation via integral spring bracket, hollow-wall or flush-mounted box

ABB Busch-Watchdog BasicLINE Presence Detectors

You may be interested in
Stock information temporarily unavailable.

AED 414.01

AED 414.01 Each (ex VAT)

AED 434.71

AED 434.71 Each (inc. VAT)

ABB PIR Motion Detector PIR Sensor, 7m Sensor Range

AED 414.01

AED 414.01 Each (ex VAT)

AED 434.71

AED 434.71 Each (inc. VAT)

ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Detector Type

PIR Motion Detector

Sensor Radius

7m

Diameter

800cm

Depth

111 mm

Width

111mm

Height

59 mm

Series

BasicLine

Additional Features

Brightness Movement Dependent Output, Detect 2.5 m Height, Indoor Use

Country of Origin

China

Product details

PIR Presence Detector BasicLine

Detection diameter 7 m (at a 2.5 m mounting height)
Universal application
Automatic / semi-automatic
Additional operation via pushbutton extension
False ceiling installation via integral spring bracket, hollow-wall or flush-mounted box

ABB Busch-Watchdog BasicLINE Presence Detectors

You may be interested in