Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Millennium Fan Isolator Switch, 250V, IP20

RS Stock No.: 231-9813Brand: ABBManufacturers Part No.: 2CLA620509N1101 AM13444-ST
brand-logo
View all in Fan Isolator Switches

Technical Document

Specifications

Brand

ABB

Current Rating

10A

Number of Gangs

1

Number of Poles

3

IP Rating

IP20

Operating Voltage

250V

Series

Millennium

Height

62mm

Mount Type

Flush

Country of Origin

Spain

Stock information temporarily unavailable.

AED 188.63

AED 188.63 Each (ex VAT)

AED 198.06

AED 198.06 Each (inc. VAT)

ABB Millennium Fan Isolator Switch, 250V, IP20

AED 188.63

AED 188.63 Each (ex VAT)

AED 198.06

AED 198.06 Each (inc. VAT)

ABB Millennium Fan Isolator Switch, 250V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

10A

Number of Gangs

1

Number of Poles

3

IP Rating

IP20

Operating Voltage

250V

Series

Millennium

Height

62mm

Mount Type

Flush

Country of Origin

Spain