Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Black Key Card Switch, 16A, Millenium Series

RS Stock No.: 246-2930Brand: ABBManufacturers Part No.: 2CLA621419N1501
brand-logo
View all in Key Card Switches

Technical Document

Specifications

Brand

ABB

Colour

Black

Current Rating

16A

Mounting Type

Flush Mount

Series

Millenium

Operating Voltage

250V

Height

62mm

IP Rating

IP20

Country of Origin

Spain

Stock information temporarily unavailable.

AED 286.02

AED 286.02 Each (ex VAT)

AED 300.32

AED 300.32 Each (inc. VAT)

ABB Black Key Card Switch, 16A, Millenium Series

AED 286.02

AED 286.02 Each (ex VAT)

AED 300.32

AED 300.32 Each (inc. VAT)

ABB Black Key Card Switch, 16A, Millenium Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Colour

Black

Current Rating

16A

Mounting Type

Flush Mount

Series

Millenium

Operating Voltage

250V

Height

62mm

IP Rating

IP20

Country of Origin

Spain