ABB Black 1 Gang Plug Socket, 2 Poles, 5A

RS Stock No.: 231-9818Brand: ABBManufacturers Part No.: 2CLA623759N1501 AM22186-SB
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Black

Mounting Style

Flush Mount

Current Rating

5A

Number of Poles

2

Country of Origin

Spain

Stock information temporarily unavailable.

AED 162.91

AED 162.91 Each (ex VAT)

AED 171.06

AED 171.06 Each (inc. VAT)

ABB Black 1 Gang Plug Socket, 2 Poles, 5A

AED 162.91

AED 162.91 Each (ex VAT)

AED 171.06

AED 171.06 Each (inc. VAT)

ABB Black 1 Gang Plug Socket, 2 Poles, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Black

Mounting Style

Flush Mount

Current Rating

5A

Number of Poles

2

Country of Origin

Spain